
HMC571LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC571LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC571LC5TR-R5 |
Description | IC MMIC IQ DOWNCONVERTER 32SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 17GHz ~ 21GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC571LC5TR-R5 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-QFN (5x5) |
Function Downconverter | Base Product Number |
Frequency 17GHz ~ 21GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,83476 € | 28.417,38 € |
| Unit Price without VAT: | 56,83476 € |
|---|---|
| Unit Price with VAT: | 67,63336 € |

