
HMC571 | |
|---|---|
DigiKey Part Number | HMC571-ND |
Manufacturer | |
Manufacturer Product Number | HMC571 |
Description | IC IQ RECEIVER DIE |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 21GHz ~ 25GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Downconverter | |
Frequency | 21GHz ~ 25GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

