
HMC571-SX | |
|---|---|
DigiKey Part Number | 505-HMC571-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC571-SX |
Description | IC IQ RECEIVER DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 21GHz ~ 25GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC571-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 21GHz ~ 25GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,95000 € | 227,90 € |
| 4 | 109,69750 € | 438,79 € |
| 6 | 107,32833 € | 643,97 € |
| 10 | 104,45800 € | 1.044,58 € |
| 14 | 102,63571 € | 1.436,90 € |
| 20 | 100,76250 € | 2.015,25 € |
| 50 | 96,20720 € | 4.810,36 € |
| Unit Price without VAT: | 113,95000 € |
|---|---|
| Unit Price with VAT: | 135,60050 € |

