Similar

HMC567LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC567LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC567LC5TR-R5 |
Description | RF DEMOD IC 7GHZ-9GHZ 32SMT |
Customer Reference | |
Detailed Description | RF Demodulator IC 7GHz ~ 9GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Analog Devices Inc. | Current - Supply 160 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
Function Downconverter | Package / Case 32-TFQFN Exposed Pad |
LO Frequency 3.5GHz ~ 12.5GHz | Supplier Device Package 32-QFN (5x5) |
RF Frequency 7GHz ~ 9GHz | Base Product Number |
P1dB -4dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC951BLP4E | Analog Devices Inc. | 12 | 1127-3124-ND | 38,48000 € | Similar |


