
HMC566LP4ETR | |
|---|---|
DigiKey Part Number | 1127-2856-2-ND - Tape & Reel (TR) 1127-2856-1-ND - Cut Tape (CT) 1127-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC566LP4ETR |
Description | IC RF AMP VSAT 28GHZ-36GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 28GHz ~ 36GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC566LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz ~ 36GHz | |
P1dB | 12dBm | |
Gain | 22.5dB | |
Noise Figure | 3.3dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| 10 | 50,60800 € | 506,08 € |
| 25 | 48,16760 € | 1.204,19 € |
| 100 | 46,87750 € | 4.687,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,42134 € | 20.710,67 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 68,61540 € |


