
HMC565LC5 | |
|---|---|
DigiKey Part Number | 505-HMC565LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC565LC5 |
Description | IC RF AMP VSAT 6GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 6GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC565LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 11dBm | |
Gain | 18.5dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 3V | |
Current - Supply | 53mA | |
Test Frequency | 12GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 € | 71,81 € |
| 10 | 59,83200 € | 598,32 € |
| 25 | 56,84120 € | 1.421,03 € |
| 100 | 53,55450 € | 5.355,45 € |
| Unit Price without VAT: | 71,81000 € |
|---|---|
| Unit Price with VAT: | 85,45390 € |




