Similar

HMC5622LS7 | |
|---|---|
DigiKey Part Number | HMC5622LS7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC5622LS7 |
Description | IC RF AMP 27.3-33.5GHZ 20CLCC |
Customer Reference | |
Detailed Description | RF Amplifier IC 20-CLCC (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) |


