HMC558LC3B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 599
Unit Price: 61,59000 €
Datasheet
RF Mixer IC General Purpose Up/Down Converter 5.5GHz ~ 14GHz 12-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC General Purpose Up/Down Converter 5.5GHz ~ 14GHz 12-CSMT (3x3)
24GHz Multi-channel Radar and Sensor Solution

HMC558LC3B

DigiKey Part Number
1127-3161-ND
Manufacturer
Manufacturer Product Number
HMC558LC3B
Description
IC MIXER FUNDAMENTAL 12SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 5.5GHz ~ 14GHz 12-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
5.5GHz ~ 14GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-VFCQFN Exposed Pad
Supplier Device Package
12-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types