
HMC558A | |
|---|---|
DigiKey Part Number | 505-HMC558A-ND |
Manufacturer | |
Manufacturer Product Number | HMC558A |
Description | DOUBLE BALANCE MIXER 5-15GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC 5.5GHz ~ 14GHz 12-CLCC (2.9x2.9) |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 12-CLCC Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 12-CLCC (2.9x2.9) |
Frequency 5.5GHz ~ 14GHz | Base Product Number |
Number of Mixers 1 |

