Direct

HMC557LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC557LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC557LC4TR-R5 |
Description | IC MIXER FUNDAMENTAL 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 2.5GHz ~ 7GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 24-CQFN (4x4) |
Frequency 2.5GHz ~ 7GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC557ALC4 | Analog Devices Inc. | 0 | 505-HMC557ALC4-ND | 58,84000 € | Direct |


