Direct
Similar

HMC557LC4 | |
|---|---|
DigiKey Part Number | HMC557LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC557LC4 |
Description | IC MIXER FUNDAMENTAL 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 2.5GHz ~ 7GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 24-CQFN (4x4) |
Frequency 2.5GHz ~ 7GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC557ALC4 | Analog Devices Inc. | 9 | 505-HMC557ALC4-ND | 58,37000 € | Direct |
| MASW-008322-TR1000 | MACOM Technology Solutions | 0 | 1465-1362-1-ND | 28,94000 € | Similar |



