
HMC554A | |
|---|---|
DigiKey Part Number | 505-HMC554A-ND |
Manufacturer | |
Manufacturer Product Number | HMC554A |
Description | MIXERS |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 10GHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Up/Down Converter |
Part Status Discontinued at DigiKey | Package / Case Die |
RF Type VSAT | Supplier Device Package Die |
Frequency 10GHz ~ 20GHz | Base Product Number |

