Similar

HMC554-SX | |
|---|---|
DigiKey Part Number | 1127-2608-ND |
Manufacturer | |
Manufacturer Product Number | HMC554-SX |
Description | IC MMIC MIXER DBL-BAL DIE |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 11GHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 8dB |
Packaging Bulk | Secondary Attributes Up/Down Converter |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Radar | Package / Case Die |
Frequency 11GHz ~ 20GHz | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC554ALC3B | Analog Devices Inc. | 264 | 505-HMC554ALC3B-ND | 58,39000 € | Similar |


