HMC553-EGM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: 58,07000 €
Datasheet
Image for HMC553-EGM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC553-EGM

DigiKey Part Number
HMC553-EGM-ND
Manufacturer
Manufacturer Product Number
HMC553-EGM
Description
IC MMIC MIXER DBL-BAL
Customer Reference
Detailed Description
RF Mixer IC 7GHz ~ 14GHz Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
8dB
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Die
Part Status
Obsolete
Supplier Device Package
Die
Frequency
7GHz ~ 14GHz
Base Product Number
Number of Mixers
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC553ALC3BAnalog Devices Inc.86505-HMC553ALC3B-ND58,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes