RF Mixer IC Cellular, 3G, GSM Up/Down Converter 800MHz ~ 1.2GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC551LP4ETR

DigiKey Part Number
HMC551LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC551LP4ETR
Description
IC MIXER DBL-BAL HI IP3 24-QFN
Customer Reference
Detailed Description
RF Mixer IC Cellular, 3G, GSM Up/Down Converter 800MHz ~ 1.2GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
RF Type
Cellular, 3G, GSM
Frequency
800MHz ~ 1.2GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
62mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types