
HMC551LP4E | |
|---|---|
DigiKey Part Number | 1127-1460-ND |
Manufacturer | |
Manufacturer Product Number | HMC551LP4E |
Description | IC MIXER DBL-BAL HI IP3 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, 3G, GSM Up/Down Converter 800MHz ~ 1.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | Cellular, 3G, GSM | |
Frequency | 800MHz ~ 1.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 62mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

