


HMC549MS8GTR | |
|---|---|
DigiKey Part Number | HMC549MS8GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC549MS8GTR |
Description | IC RF AMP 40MHZ-960MHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC 40MHz ~ 960MHz 8-MSOPG |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 120mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 40MHz ~ 960MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
P1dB 12.5dBm | Supplier Device Package 8-MSOPG |
Gain 5dB | Base Product Number |

