Similar

HMC548LP3E | |
|---|---|
DigiKey Part Number | HMC548LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC548LP3E |
Description | IC RF AMP GPS 1.2GHZ-3GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.2GHz ~ 3GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 1.2GHz ~ 3GHz | |
P1dB | 11dBm | |
Gain | 20dB ~ 26dB | |
Noise Figure | 1.3dB ~ 1.9dB | |
RF Type | GPS | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 10mA ~ 30mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


