Direct
Similar

HMC547LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC547LP3ETR |
Description | IC RF SWITCH SPDT 20GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 20 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC547LP3ETR Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Tape & Reel (TR) | IIP3 45dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 38dB | Base Product Number |
Insertion Loss 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC547ALP3E | Analog Devices Inc. | 72 | 505-HMC547ALP3E-ND | 86,19000 € | Direct |
| MASW-008322-TR1000 | MACOM Technology Solutions | 0 | 1465-1362-1-ND | 28,94000 € | Similar |



