Direct

HMC547LC3TR | |
|---|---|
DigiKey Part Number | 1127-1766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC547LC3TR |
Description | IC RF SWITCH SPDT 28GHZ 16CSMT |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 28 GHz 50Ohm 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC547LC3TR Models |
Category | Test Frequency 28GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFCQFN Exposed Pad |
Frequency Range 0Hz ~ 28GHz | Supplier Device Package 16-CSMT (3x3) |
Isolation 34dB | Base Product Number |
Insertion Loss 2.4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC547ALC3 | Analog Devices Inc. | 28 | 505-HMC547ALC3-ND | 102,83000 € | Direct |


