HMC547LC3TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 67
Unit Price: 102,83000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC547LC3TR-R5

DigiKey Part Number
HMC547LC3TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC547LC3TR-R5
Description
IC RF SWITCH SPDT 28GHZ 16CSMT
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 28 GHz 50Ohm 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
28GHz
Manufacturer
Analog Devices Inc.
P1dB
23dBm
Packaging
Tape & Reel (TR)
IIP3
46dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
16-VFCQFN Exposed Pad
Frequency Range
0Hz ~ 28GHz
Supplier Device Package
16-CSMT (3x3)
Isolation
34dB
Base Product Number
Insertion Loss
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC547ALC3Analog Devices Inc.67505-HMC547ALC3-ND102,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types