
HMC547ALC3TR-R5 | |
|---|---|
DigiKey Part Number | HMC547ALC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC547ALC3TR-R5 |
Description | IC RF SWITCH SPDT 28GHZ 16SMT |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 28 GHz 50Ohm 16-SMT (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 28GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Discontinued at DigiKey | Impedance 50Ohm |
RF Type VSAT | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 28GHz | Supplier Device Package 16-SMT (3x3) |
Isolation 34dB | Base Product Number |
Insertion Loss 2.4dB |

