
HMC546MS8GE | |
|---|---|
DigiKey Part Number | 1127-1457-ND |
Manufacturer | |
Manufacturer Product Number | HMC546MS8GE |
Description | IC RF SWITCH SPDT 2.2GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPDT 2.2 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC546MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMAX / WiBro | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 200MHz ~ 2.2GHz | |
Isolation | 30dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 2.17GHz | |
P1dB | - | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,35200 € | 63,52 € |
| 25 | 5,89960 € | 147,49 € |
| 100 | 5,40240 € | 540,24 € |
| 250 | 5,16540 € | 1.291,35 € |
| 500 | 5,02254 € | 2.511,27 € |
| 1.000 | 4,90496 € | 4.904,96 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |



