RF Switch IC WiMAX / WiBro SPDT 50Ohm 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC546LP2E

DigiKey Part Number
505-HMC546LP2E-ND
Manufacturer
Manufacturer Product Number
HMC546LP2E
Description
IC RF SWITCH SPDT 2.7GHZ 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMAX / WiBro SPDT 2.7 GHz 50Ohm 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC546LP2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
WiMAX / WiBro
Topology
Reflective
Circuit
SPDT
Frequency Range
200MHz ~ 2.7GHz
Isolation
40dB
Insertion Loss
0.7dB
Test Frequency
2.7GHz
P1dB
-
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1016,34040 €640,38 €
Unit Price without VAT:6,34040 €
Unit Price with VAT:7,54508 €