HMC5457MS8GETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 768
Unit Price: 11,93000 €
Datasheet
RF Switch IC WiMax SPDT 50Ohm 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC5457MS8GETR

DigiKey Part Number
HMC5457MS8GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC5457MS8GETR
Description
IC RF SWITCH SPDT 4GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC WiMax SPDT 4 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WiMax
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 4GHz
Isolation
30dB
Insertion Loss
1.3dB
Test Frequency
4GHz
P1dB
41dBm
IIP3
63dBm
Features
-
Impedance
50Ohm
Voltage - Supply
8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes