MFR Recommended

HMC544ATR | |
|---|---|
DigiKey Part Number | 505-HMC544ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC544ATR |
Description | IC RF SWITCH SPDT 4GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 4 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC544ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 12dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | 35dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


