
HMC543ALC4BTR | |
|---|---|
DigiKey Part Number | HMC543ALC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC543ALC4BTR |
Description | RF IC DIGITAL PHASE SHIFTER |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC543ALC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 8GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |

