Direct

HMC539LP3 | |
|---|---|
DigiKey Part Number | HMC539LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC539LP3 |
Description | RF ATTEN 0.25-7.75DB 50OHM 16QFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.25dB ~ 7.75dB 0 Hz ~ 4 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Bulk | Package / Case 16-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 0.25dB ~ 7.75dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC539ALP3 | Analog Devices Inc. | 0 | 505-HMC539ALP3-ND | 18,48000 € | Direct |


