
HMC539ALP3TR | |
|---|---|
DigiKey Part Number | 505-HMC539ALP3TR-ND - Tape & Reel (TR) 505-HMC539ALP3TRCT-ND - Cut Tape (CT) 505-HMC539ALP3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC539ALP3TR |
Description | RF ATTENUATOR 8DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC539ALP3TR Models |
Category | Attenuation Value 8dB |
Manufacturer Analog Devices Inc. | Frequency Range 0 Hz ~ 4 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 16,10400 € | 161,04 € |
| 25 | 15,28240 € | 382,06 € |
| 100 | 14,15560 € | 1.415,56 € |
| 250 | 13,48156 € | 3.370,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,00612 € | 6.503,06 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |

