
HMC538LP4ETR | |
|---|---|
DigiKey Part Number | HMC538LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC538LP4ETR |
Description | IC PHASE SHIFTER 600DEG 24-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 6GHz ~ 15GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 6GHz ~ 15GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

