RF Switch IC Cellular SPDT 50Ohm 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC536LP2TR

DigiKey Part Number
505-HMC536LP2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC536LP2TR
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SPDT 6 GHz 50Ohm 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Cellular
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
29dB
Insertion Loss
1dB
Test Frequency
6GHz
P1dB
33dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,53204 €3.266,02 €
1.0006,38673 €6.386,73 €
Manufacturers Standard Package
Unit Price without VAT:6,53204 €
Unit Price with VAT:7,77313 €