
HMC534LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC534LP5ETR-ND - Tape & Reel (TR) 505-HMC534LP5ETRCT-ND - Cut Tape (CT) 505-HMC534LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC534LP5ETR |
Description | IC MMIC AMP VCO HBT GAAS 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 10.6GHz ~ 11.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC534LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 10.6GHz ~ 11.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 € | 47,28 € |
| 10 | 41,44600 € | 414,46 € |
| 25 | 39,42800 € | 985,70 € |
| 100 | 38,47450 € | 3.847,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,84498 € | 16.922,49 € |
| Unit Price without VAT: | 47,28000 € |
|---|---|
| Unit Price with VAT: | 56,26320 € |


