
HMC534LP5 | |
|---|---|
DigiKey Part Number | HMC534LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC534LP5 |
Description | IC MMIC AMP VCO HBT GAAS 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 10.6GHz ~ 11.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC534LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 10.6GHz ~ 11.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,97100 € | 669,71 € |
| Unit Price without VAT: | 66,97100 € |
|---|---|
| Unit Price with VAT: | 79,69549 € |

