
HMC532LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC532LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC532LP4ETR |
Description | IC MMIC AMP VCO HBT GAAS 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 7.1GHz ~ 7.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC532LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 7.1GHz ~ 7.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,36688 € | 9.683,44 € |
| Unit Price without VAT: | 19,36688 € |
|---|---|
| Unit Price with VAT: | 23,04659 € |

