
HMC532LP4E | |
|---|---|
DigiKey Part Number | 1127-1449-ND |
Manufacturer | |
Manufacturer Product Number | HMC532LP4E |
Description | IC MMIC AMP VCO HBT GAAS 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 7.1GHz ~ 7.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC532LP4E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 7.1GHz ~ 7.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,86000 € | 27,86 € |
| 10 | 24,34500 € | 243,45 € |
| 25 | 23,12640 € | 578,16 € |
| 100 | 21,45670 € | 2.145,67 € |
| 250 | 20,45828 € | 5.114,57 € |
| Unit Price without VAT: | 27,86000 € |
|---|---|
| Unit Price with VAT: | 33,15340 € |

