
HMC531LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC531LP5ETR-ND - Tape & Reel (TR) 505-HMC531LP5ETRCT-ND - Cut Tape (CT) 505-HMC531LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC531LP5ETR |
Description | IC AMP VSAT 13.6-14.9GHZ 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 13.6GHz ~ 14.9GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.6GHz ~ 14.9GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,22000 € | 48,22 € |
| 10 | 42,27500 € | 422,75 € |
| 25 | 40,21640 € | 1.005,41 € |
| 100 | 38,47450 € | 3.847,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,52194 € | 17.260,97 € |
| Unit Price without VAT: | 48,22000 € |
|---|---|
| Unit Price with VAT: | 57,38180 € |

