
HMC527LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC527LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC527LC4TR-R5 |
Description | IC MMIC IQ MIXER 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 8.5GHz ~ 13.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
RF Type VSAT | Base Product Number |
Frequency 8.5GHz ~ 13.5GHz |

