Similar

HMC526-SX | |
|---|---|
DigiKey Part Number | 1127-2603-ND |
Manufacturer | |
Manufacturer Product Number | HMC526-SX |
Description | IC MMIC IQ MIXER DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 6GHz ~ 10GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type General Purpose | Supplier Device Package Die |
Frequency 6GHz ~ 10GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC520ALC4 | Analog Devices Inc. | 10 | 505-HMC520ALC4-ND | 42,68000 € | Similar |


