RF Mixer IC VSAT 4GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC525ALC4TR

DigiKey Part Number
505-HMC525ALC4TR-ND - Tape & Reel (TR)
505-HMC525ALC4CT-ND - Cut Tape (CT)
505-HMC525ALC4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC525ALC4TR
Description
IC MMIC IQ MIXER 4-8.5GHZ 24-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT 4GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
VSAT
Frequency
4GHz ~ 8.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,47000 €50,47 €
1044,25800 €442,58 €
2542,10800 €1.052,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10039,16200 €3.916,20 €
20037,81770 €7.563,54 €
Manufacturers Standard Package
Unit Price without VAT:50,47000 €
Unit Price with VAT:60,05930 €