RF Mixer IC VSAT 4GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC525ALC4TR-R5

DigiKey Part Number
505-HMC525ALC4TR-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC525ALC4TR-R5
Description
IC MMIC IQ MIXER 4-8.5GHZ 24SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT 4GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
VSAT
Frequency
4GHz ~ 8.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,45208 €17.726,04 €
Manufacturers Standard Package
Unit Price without VAT:35,45208 €
Unit Price with VAT:42,18798 €