Similar

HMC525-EGM | |
|---|---|
DigiKey Part Number | HMC525-EGM-ND |
Manufacturer | |
Manufacturer Product Number | HMC525-EGM |
Description | IC MMIC IQ MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up Converter 4GHz ~ 8.5GHz Die |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type VSAT | Supplier Device Package Die |
Frequency 4GHz ~ 8.5GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC525ALC4 | Analog Devices Inc. | 29 | 505-HMC525ALC4-ND | 49,85000 € | Similar |


