
HMC524LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC524LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC524LC3BTR-R5 |
Description | IC MMIC IQ MIXER 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 22GHz ~ 32GHz 12-SMT (3x3) |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-SMT (3x3) |
Frequency 22GHz ~ 32GHz | Base Product Number |

