
HMC524ALC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC524ALC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC524ALC3BTR-R5 |
Description | GAAS MMIC I/Q MIXER / IRM CHIP, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 22GHz ~ 32GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC524ALC3BTR-R5 Models |
Category | Frequency 22GHz ~ 32GHz |
Manufacturer Analog Devices Inc. | Number of Mixers 2 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-CLCC Exposed Pad |
RF Type VSAT | Supplier Device Package 12-CLCC (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,12776 € | 19.563,88 € |
| Unit Price without VAT: | 39,12776 € |
|---|---|
| Unit Price with VAT: | 46,56203 € |

