Similar

HMC523 | |
|---|---|
DigiKey Part Number | HMC523-ND |
Manufacturer | |
Manufacturer Product Number | HMC523 |
Description | IC MMIC IQ MIXER DIE |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up Converter 15GHz ~ 23.6GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type VSAT | Supplier Device Package Die |
Frequency 15GHz ~ 23.6GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC8191LC4 | Analog Devices Inc. | 171 | 505-HMC8191LC4-ND | 116,22000 € | Similar |


