
HMC523-SX | |
|---|---|
DigiKey Part Number | 1127-2600-ND |
Manufacturer | |
Manufacturer Product Number | HMC523-SX |
Description | IC MMIC IQ MIXER DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 15GHz ~ 23.6GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case Die |
RF Type General Purpose | Supplier Device Package Die |
Frequency 15GHz ~ 23.6GHz |

