HMC522LC4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 126
Unit Price: 117,69000 €
Datasheet
RF Mixer IC General Purpose Up Converter 11GHz ~ 16GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC522LC4

DigiKey Part Number
HMC522LC4-ND
Manufacturer
Manufacturer Product Number
HMC522LC4
Description
IC MMIC IQ MIXER 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 11GHz ~ 16GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
11GHz ~ 16GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types