Direct
Similar

HMC521LC4TR | |
|---|---|
DigiKey Part Number | 1127-1761-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC521LC4TR |
Description | IC MMIC IQ MIXER 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up Converter 8.5GHz ~ 13.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC521LC4TR Models |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFQFN Exposed Pad |
RF Type Radar | Supplier Device Package 24-QFN (4x4) |
Frequency 8.5GHz ~ 13.5GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC521ALC4 | Analog Devices Inc. | 47 | 505-HMC521ALC4-ND | 41,28000 € | Direct |
| HMC1056LP4BE | Analog Devices Inc. | 720 | 505-HMC1056LP4BE-ND | 40,19000 € | Similar |



