HMC520LC4TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: 43,22000 €
Datasheet
RF Mixer IC General Purpose Up Converter 6GHz ~ 10GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC520LC4TR-R5

DigiKey Part Number
HMC520LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC520LC4TR-R5
Description
IC MMIC IQ MIXER 6-10GHZ 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 6GHz ~ 10GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
6GHz ~ 10GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types