
HMC519LC4TR | |
|---|---|
DigiKey Part Number | 1127-3558-2-ND - Tape & Reel (TR) 1127-3558-1-ND - Cut Tape (CT) 1127-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC519LC4TR |
Description | IC AMP VSAT 18GHZ-31GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 18GHz ~ 31GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC519LC4TR Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 75mA |
Part Status Active | Test Frequency 18GHz ~ 28GHz |
Frequency 18GHz ~ 31GHz | Mounting Type Surface Mount |
P1dB 12.2dBm | Package / Case 24-TFCQFN Exposed Pad |
Gain 14.4dB | Supplier Device Package 24-CQFN (4x4) |
Noise Figure 3.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,37000 € | 99,37 € |
| 10 | 87,52800 € | 875,28 € |
| 25 | 85,15960 € | 2.128,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,82370 € | 7.782,37 € |
| Unit Price without VAT: | 99,37000 € |
|---|---|
| Unit Price with VAT: | 118,25030 € |

