
HMC519-SX | |
|---|---|
DigiKey Part Number | 505-HMC519-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC519-SX |
Description | IC RF AMP VSAT 18GHZ-32GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 18GHz ~ 32GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC519-SX Models |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 28GHz ~ 32GHz |
Frequency 18GHz ~ 32GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case Die |
Gain 14dB | Supplier Device Package Die |
Noise Figure 3.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 156,83500 € | 313,67 € |
| 4 | 151,08250 € | 604,33 € |
| 6 | 147,87333 € | 887,24 € |
| 10 | 143,98900 € | 1.439,89 € |
| 14 | 141,52357 € | 1.981,33 € |
| 20 | 138,98800 € | 2.779,76 € |
| Unit Price without VAT: | 156,83500 € |
|---|---|
| Unit Price with VAT: | 186,63365 € |

